Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-222MRC
Order Code2408133
Product RangeLPS4414 Series
Also Known AsLPS4414-222MRB
Technical Datasheet
566 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
50+ | €1.190 |
100+ | €1.100 |
250+ | €1.000 |
500+ | €0.724 |
1000+ | €0.705 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-222MRC
Order Code2408133
Product RangeLPS4414 Series
Also Known AsLPS4414-222MRB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Product RangeLPS4414 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
2.3A
Product Range
LPS4414 Series
DC Resistance Max
0.11ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Alternatives for LPS4414-222MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089