Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
50+ | €1.390 |
100+ | €1.280 |
250+ | €1.170 |
500+ | €0.708 |
1000+ | €0.707 |
Product Information
Product Overview
The LPS3015-222MRB is a surface mount shielded Power Inductor with ferrite core. This inductor features matte tin over nickel over silver terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested with pure water or alcohol only. DC current that causes the specified inductance drop from its value without current and inductance tested at 100kHz, 0.1Vrms using an Agilent/HP 4192A.
- Very low DCR
- Excellent current handling
- Halogen-free
Technical Specifications
2.2µH
Shielded
LPS3015 Series
0.11ohm
2.95mm
1.4mm
1.1A
2A
-
± 20%
2.95mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LPS3015-222MRB
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate