Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-153MRB
Order Code2434727
Product RangeLPD5010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
50+ | €2.510 |
100+ | €2.180 |
250+ | €1.910 |
500+ | €1.700 |
1000+ | €1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-153MRB
Order Code2434727
Product RangeLPD5010 Series
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel15µH
RMS Current, Parallel420mA
Saturation Current, Parallel530mA
DC Resistance Max, Parallel0.595ohm
Leakage Inductance340nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LPD5010 series Coupled Miniature Shielded Inductor with ferrite core with silver-palladium-platinum-glass frit termination. It is ideal for use in a variety of circuits including flyback, multi-output buck, SEPIC and Zeta. It provides high inductance, high efficiency and excellent current handling in a rugged construction. It can also be used as two single inductors connected in series or parallel or as a common mode choke.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 100Vrms Winding to winding isolation
Applications
Power Management, Industrial
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
420mA
DC Resistance Max, Parallel
0.595ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
15µH
Saturation Current, Parallel
530mA
Leakage Inductance
340nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability