Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-102MRC
Order Code2434718
Product RangeLPD5010 Series
Also Known AsLPD5010-102MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
50+ | €2.510 |
100+ | €2.180 |
250+ | €1.910 |
500+ | €1.700 |
1000+ | €1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-102MRC
Order Code2434718
Product RangeLPD5010 Series
Also Known AsLPD5010-102MRB
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel1µH
RMS Current, Parallel1.5A
Saturation Current, Parallel2.1A
DC Resistance Max, Parallel0.05ohm
Leakage Inductance90nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
1.5A
DC Resistance Max, Parallel
0.05ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
1µH
Saturation Current, Parallel
2.1A
Leakage Inductance
90nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability