Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-561MRC
Order Code2407918
Product RangeLPD3015 Series
Also Known AsLPD3015-561MRB
Technical Datasheet
706 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
50+ | €4.240 |
100+ | €3.980 |
250+ | €2.980 |
500+ | €2.080 |
1000+ | €1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-561MRC
Order Code2407918
Product RangeLPD3015 Series
Also Known AsLPD3015-561MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel560nH
RMS Current, Parallel1.94A
Saturation Current, Parallel2.8A
DC Resistance Max, Parallel0.079ohm
Leakage Inductance80nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
1.94A
DC Resistance Max, Parallel
0.079ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
560nH
Saturation Current, Parallel
2.8A
Leakage Inductance
80nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD3015-561MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability