Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-104MRC
Order Code2407935
Product RangeLPD3015 Series
Also Known AsLPD3015-104MRB
Technical Datasheet
349 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
50+ | €1.460 |
100+ | €1.250 |
250+ | €1.030 |
500+ | €0.783 |
1000+ | €0.672 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-104MRC
Order Code2407935
Product RangeLPD3015 Series
Also Known AsLPD3015-104MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel100µH
RMS Current, Parallel190mA
Saturation Current, Parallel210mA
DC Resistance Max, Parallel8.54ohm
Leakage Inductance1.5µH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LPD3015 series Coupled Inductor with ferrite core and matte tin over nickel over silver termination. It is ideal for use in flyback, multi-output buck, SEPIC and Zeta applications. It can also be used as two single inductors connected in series or parallel or as a common mode choke.
- High inductance, high efficiency and excellent current handling
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- AEC-Q200 qualified
- 100Vrms Winding to winding isolation
Applications
Power Management, Industrial, Automotive
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
190mA
DC Resistance Max, Parallel
8.54ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
100µH
Saturation Current, Parallel
210mA
Leakage Inductance
1.5µH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD3015-104MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability