Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA4060-AL
Order Code2458042
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2A
Isolation Voltage3kV
Frequency Range100kHz
Power Rating-
Primary Voltages377V
Secondary Voltages500V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
SMPS Transformer Type
Flyback
Isolation Voltage
3kV
Power Rating
-
Secondary Voltages
500V
Product Range
-
Current Rating
2A
Frequency Range
100kHz
Primary Voltages
377V
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0238