Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-274L
Order Code2457611
Product RangeDR0810 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 10+ | €0.854 |
| 25+ | €0.744 |
| 50+ | €0.673 |
| 100+ | €0.602 |
| 300+ | €0.536 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-274L
Order Code2457611
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance270µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.28A
Saturation Current (Isat)900mA
DC Resistance Max0.62ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Inductance
270µH
RMS Current (Irms)
1.28A
DC Resistance Max
0.62ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability