Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-392MLD
Order Code2287349
Product RangeDO5040H Series
Also Known AsDO5040H-392MLD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
5+ | €3.250 |
10+ | €2.940 |
25+ | €2.680 |
50+ | €2.410 |
175+ | €2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-392MLD
Order Code2287349
Product RangeDO5040H Series
Also Known AsDO5040H-392MLD
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)11.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)26.8A
Power Inductor Case22.35mm x 16.26mm x 12mm
Product RangeDO5040H Series
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length22.35mm
Product Width16.26mm
Product Height12mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Power Inductor Case
22.35mm x 16.26mm x 12mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.26mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
26.8A
Product Range
DO5040H Series
DC Resistance Max
6000µohm
Product Length
22.35mm
Product Height
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743
Product traceability