Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-682MLC
Order Code2287197
Product RangeDO1608C Series
Also Known AsDO1608C-682MLB
Technical Datasheet
377 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.410 |
| 10+ | €1.550 |
| 50+ | €1.120 |
| 200+ | €1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-682MLC
Order Code2287197
Product RangeDO1608C Series
Also Known AsDO1608C-682MLB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeDO1608C Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.2A
Product Range
DO1608C Series
DC Resistance Max
0.13ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for DO1608C-682MLC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability