Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-513SLC
Order Code3499891
Product RangeDFT7160 Series
Technical Datasheet
70 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.170 |
| 10+ | €3.190 |
| 25+ | €2.910 |
| 50+ | €2.590 |
| 100+ | €2.430 |
| 250+ | €2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-513SLC
Order Code3499891
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating700mA
Inductance51µH
Product RangeDFT7160 Series
Impedance3.97kohm
Inductor Case / Package-
Common Mode Filter Case7.5mm x 5.6mm x 4.9mm
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
700mA
Product Range
DFT7160 Series
Inductor Case / Package
-
Product Length
7.5mm
Product Height
4.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
51µH
Impedance
3.97kohm
Common Mode Filter Case
7.5mm x 5.6mm x 4.9mm
Product Width
5.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability