Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.570 |
3+ | €7.150 |
5+ | €6.600 |
10+ | €6.040 |
20+ | €5.560 |
50+ | €5.170 |
Price for:Each
Minimum: 1
Multiple: 1
€8.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDA2077-AL
Order Code2457962
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2A
Frequency Range10kHz
Power Rating-
Isolation Voltage2kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DA2077-AL flyback transformer for use with ON Semiconductor’s NCP1027 standby power supply for ATX applications.
- 85V to 265VAC input voltage
- Continuous conduction mode with 120 to 375VDC input voltage and at 65KHz switching frequency
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
10kHz
Isolation Voltage
2kV
Secondary Voltages
5V
Product Range
-
Current Rating
2A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
Product traceability