Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
5+ | €4.710 |
10+ | €3.620 |
25+ | €3.390 |
50+ | €3.190 |
200+ | €2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1588-ALD
Order Code2457957
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.08A
Frequency Range250kHz
Power Rating7W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C1588-ALD is a Flyback Transformer with ferrite core and tin-silver over tin over nickel over phosphor bronze terminations. This transformer is designed for national semiconductor LM5070 PoE Interface and other IEEE 802.3af compliant 7W PoE applications.
- Industry standard EP10 surface mount package
- Designed to operate in continuous mode at 250kHz with input voltage of 36 to 72VDC
- 1500Vrms isolation from primary and bias to secondary
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
-
Current Rating
1.08A
Power Rating
7W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00385