Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
5+ | €6.350 |
10+ | €5.320 |
25+ | €4.680 |
50+ | €4.280 |
200+ | €3.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1174-ALB
Order Code2457952
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2A
Frequency Range500kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C1174-ALB is an isolated synchronous Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is developed for TI TPS23750 PoE PD controller and IEEE 802.3af PoE applications.
- Operates up to 500kHz with 18 to 72V input
- 1500Vrms (1 minute) isolation from the primary and bias windings to the secondary
- 20mA Bias winding output
- 260°C compatible
- PMP929 reference design
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
-
Current Rating
2A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053