Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoA04TGLC
Order Code2287172
Product RangeMini Spring AxxT Series
Technical Datasheet
653 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €1.730 |
50+ | €1.590 |
100+ | €1.250 |
200+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA04TGLC
Order Code2287172
Product RangeMini Spring AxxT Series
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 2%
DC Resistance Max0.0034ohm
Self Resonant Frequency3.3GHz
Product Length3.94mm
Product Width2.79mm
Product Height3.15mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A04TGLC is a Mini Spring™ Air Core Inductor with tin-silver over copper termination. It features high Q and tight tolerances.
- Acrylic jacket provides a flat top for pick and place
- Solder coated leads ensure reliable soldering
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
Applications
Power Management, Industrial
Technical Specifications
Inductance
12.5nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
0.0034ohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.3GHz
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065