Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-46NMEC
Order Code2343725
Product Range1010VS Series
Also Known As1010VS-46NMEB
Technical Datasheet
174 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.630 |
25+ | €1.300 |
50+ | €1.210 |
100+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-46NMEC
Order Code2343725
Product Range1010VS Series
Also Known As1010VS-46NMEB
Technical Datasheet
Inductance46.5nH
RMS Current (Irms)25.5A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max0.00162ohm
Self Resonant Frequency526MHz
Product Length10mm
Product Width10mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1010VS series Power Inductor with tin-silver over copper termination. It offers high frequency and high current.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 22 to 257nH Inductance values
- Up to 230 at 400MHz excellent Q factors
- Halogen-free
Applications
Power Management, Industrial
Technical Specifications
Inductance
46.5nH
Product Range
1010VS Series
DC Resistance Max
0.00162ohm
Product Length
10mm
Product Height
4.1mm
RMS Current (Irms)
25.5A
Inductance Tolerance
± 20%
Self Resonant Frequency
526MHz
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065