Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-121MRC
Order Code2836791
Product Range0805USBN Series
Also Known As0805USBN-121MRB
Technical Datasheet
1,780 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.927 | 
| 50+ | €0.709 | 
| 250+ | €0.562 | 
| 500+ | €0.511 | 
| 1000+ | €0.501 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-121MRC
Order Code2836791
Product Range0805USBN Series
Also Known As0805USBN-121MRB
Technical Datasheet
DC Current Rating500mA
Inductance14nH
Product Range0805USBN Series
Impedance140ohm
Common Mode Filter Case2.2mm x 1.4mm x 0.93mm
Inductor Case / Package-
Product Length2.2mm
Product Width1.4mm
Product Height0.93mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
0805USBN Series
Common Mode Filter Case
2.2mm x 1.4mm x 0.93mm
Product Length
2.2mm
Product Height
0.93mm
SVHC
No SVHC (21-Jan-2025)
Inductance
14nH
Impedance
140ohm
Inductor Case / Package
-
Product Width
1.4mm
Qualification
-
Technical Docs (1)
Alternatives for 0805USBN-121MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013