Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-223KLB
Order Code2286332
Product Range0603PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-223KLB
Order Code2286332
Product Range0603PS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product Range0603PS Series
Power Inductor Case2.59mm x 2.08mm x 1.8mm
Inductor Case / Package-
DC Resistance Max2.96ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
0603PS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
270mA
Saturation Current (Isat)
130mA
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
DC Resistance Max
2.96ohm
Product Length
2.59mm
Product Height
1.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability