Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOBA
Manufacturer Part NoKS010001
Order Code3376207
Also Known AsGTIN UPC EAN: 5060087955070
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €18.790 |
4+ | €17.400 |
Price for:Each
Minimum: 1
Multiple: 1
€18.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOBA
Manufacturer Part NoKS010001
Order Code3376207
Also Known AsGTIN UPC EAN: 5060087955070
Technical Datasheet
Matting Type-
Mat MaterialPVC (Polyvinylchloride)
Length530mm
Width360mm
Mat ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for pain relief during floor fitting
- Lightweight only 0.45kg per pad
- Resistant to oils and chemicals
- Built in carrier handle
- Made from a closed cell PVC/Nitrile blend
- Dimensions: (LxWxH) 530x360x25mm
Technical Specifications
Matting Type
-
Length
530mm
Mat Colour
Black
SVHC
To Be Advised
Mat Material
PVC (Polyvinylchloride)
Width
360mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04