Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.010 |
Price for:Each
Minimum: 1
Multiple: 1
€94.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoXPH30R
Order Code3760630
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output1000lm
Beam Effective Distance165m
Power SourceRechargeable Battery, CR123 Batteries x 1 (Not Supplied)
Torch Body MaterialAluminium
Product Range-
Technical Specifications
Torch Type
Head Light
Lumen Output
1000lm
Power Source
Rechargeable Battery, CR123 Batteries x 1 (Not Supplied)
Product Range
-
Light Source
LED
Beam Effective Distance
165m
Torch Body Material
Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
UN Hazard Code:3481