Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoT000219
Order Code2472230
Technical Datasheet
268 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.790 |
| 10+ | €2.040 |
| 25+ | €1.990 |
| 50+ | €1.960 |
| 100+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoT000219
Order Code2472230
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1980000251900 is a panel-mount yellow LED Indicator with black plastic bezel and 16mA at 12VDC voltage. Quick and economical snap-in mounting in 8+0.2mm diameter holes into mounting plates with a thickness of 1 to 3mm.
- -20 to +80°C Ambient temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
-
Operating Voltage
12VDC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009