Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33103002
Order Code1105191
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33103002
Order Code1105191
Technical Datasheet
Connector Type ACrimp Socket
Cable Length - Imperial-
Connector Type BFree End
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
Product Overview
The 33103002 is a Push-on Connector with 300mm PVC insulated wire. It should be used to connect panel mount indicators equipped with 2 x 0.5mm tab terminals.
Applications
Industrial, Lighting
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Jacket Colour
Black
Cable Length - Imperial
-
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899