Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19511230
Order Code1105367
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19511230
Order Code1105367
Technical Datasheet
Operating Voltage230VAC
Mounting Hole Dia8mm
Forward Current If3mA
Luminous Intensity22mcd
Product Range-
Product Overview
The 19511230 is a red panel-mount LED Indicator with black plastic bezel. Gap between LED and bezel and front plate sealed when using the gasket. The plastic (polycarbonate) is limited resistant against chemicals.
- -25 to 60°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
Operating Voltage
230VAC
Forward Current If
3mA
Product Range
-
Mounting Hole Dia
8mm
Luminous Intensity
22mcd
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525