Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040004WE
Order Code4285193
Product Range1904X00XWE Series
Technical Datasheet
89 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
5+ | €6.710 |
10+ | €6.510 |
20+ | €6.330 |
50+ | €6.160 |
Price for:Each
Minimum: 1
Multiple: 1
€6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040004WE
Order Code4285193
Product Range1904X00XWE Series
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia8mm
Forward Current / Colour-
Operating Voltage / ColourR 2V, G 2.2V
Luminous Intensity / ColourR 15mcd, G 15mcd
IP / NEMA Rating-
Product Range1904X00XWE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
-
Luminous Intensity / Colour
R 15mcd, G 15mcd
Product Range
1904X00XWE Series
Mounting Hole Dia
8mm
Operating Voltage / Colour
R 2V, G 2.2V
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042