Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010351
Order Code1105266
Technical Datasheet
1,729 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.190 | 
| 5+ | €8.030 | 
| 10+ | €7.860 | 
| 20+ | €7.700 | 
| 50+ | €7.530 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010351
Order Code1105266
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity8mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19010351 is a 24VDC 2-connector panel-mount standard green LED Indicator with satin chrome metal super-flat bezel and M8 screw thread. It has brass anode and tinned cathode terminal pin assignment, Makrolon 2805 plastic construction, diffused lens surface and tab terminals connector.
- -25 to +60°C Operating temperature range
 - 10% Voltage tolerance
 
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
8mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 19010351
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004