Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860325W3D
Order Code1369145
Technical Datasheet
44 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.710 |
10+ | €5.090 |
25+ | €4.490 |
100+ | €3.550 |
200+ | €3.490 |
500+ | €3.430 |
2000+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860325W3D
Order Code1369145
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColourWhite
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity800mcd
Average Bulb Life-
Supply Voltage12V
Current Rating16mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1860325W3D is a StarLED screw base cold white LED Lamp with bridge rectifier for signalisation.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
16mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
800mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041