Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860235W3A
Order Code1105166
Technical Datasheet
110 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
10+ | €5.110 |
25+ | €4.510 |
50+ | €4.110 |
200+ | €3.570 |
400+ | €3.440 |
2000+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860235W3A
Order Code1105166
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWhite
Bulb Size10mm
Power Rating-
Wavelength Typ-
Luminous Intensity750mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating15mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1860235W3A is a StarLED bayonet base cold white LED Lamp with bridge rectifier for signalisation.
- Shockproof and vibration-proof
- Extreme long lifetime
- Low heat generation
- Low power consumption
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
750mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186