Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,094.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,094.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA60/C/D/EU
Order Code2401672
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)110dB
IP / NEMA RatingIP66, NEMA 4X
Product Range-
Resonant Frequency-
Current Consumption350mA
External Depth288mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The YA60/C/D/EU is an explosion-proof Audible Signal with seawater-resistant aluminium enclosure and stainless steel fasteners.
- Flame-retardant ABS horn
- 2-stage Alarm, independently selectable 2nd stage
- 32 Selectable tones meeting international regulations
- Sound selection via DIL switch
- Lens guard and mounting bracket supplied as standard
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP66, NEMA 4X
Resonant Frequency
-
External Depth
288mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
110dB
Product Range
-
Current Consumption
350mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4