Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1270X
Order Code2847939
Product RangeS
Technical Datasheet
80 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
10+ | €2.280 |
100+ | €1.660 |
250+ | €1.570 |
500+ | €1.550 |
1000+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1270X
Order Code2847939
Product RangeS
Technical Datasheet
Product RangeS
No. of Contacts4 Contact
GenderJack
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
S
Gender
Jack
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013