Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7960RB
Order Code2951373
Product RangeCRC/02 Series
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
5+ | €7.750 |
10+ | €7.380 |
20+ | €7.120 |
Price for:1 Set
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7960RB
Order Code2951373
Product RangeCRC/02 Series
Technical Datasheet
Connector TypeMini Crocodile Clip
Current Rating15A
Jaw Opening Max12mm
Insulator ColourBlack, Red
Product RangeCRC/02 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Set of red and black CRC02 crocodile clip
Technical Specifications
Connector Type
Mini Crocodile Clip
Jaw Opening Max
12mm
Product Range
CRC/02 Series
Current Rating
15A
Insulator Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08