Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2063
Order Code2759214
Product RangeCLIFFCON
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.460 |
10+ | €10.920 |
25+ | €9.560 |
100+ | €9.070 |
250+ | €8.890 |
500+ | €8.710 |
Price for:Each
Minimum: 1
Multiple: 1
€14.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2063
Order Code2759214
Product RangeCLIFFCON
Product RangeCLIFFCON
Voltage Rating250V
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCR2063, 4-pole Right angled CLIFFCON Connector is designed for high power applications, where a high quality, reliable, locking, touch-proof connector system is required.
- Touchproof contacts to IEC65 / IEC 348
- Polarized
- Easy Locking/Unlocking
- Reliable wiping contacts/Gold plated
- Screw terminations
- Built in cable clamp (6mm - 15mm cable)
- Tough and durable
- Max wire size: 6mm²/10AWG solid, 4mm²/12AWG stranded
Technical Specifications
Product Range
CLIFFCON
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307