Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR19507RB
Order Code3227146
Product RangeTPR/7 Series
Technical Datasheet
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.370 |
5+ | €6.720 |
10+ | €6.070 |
20+ | €4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€7.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR19507RB
Order Code3227146
Product RangeTPR/7 Series
Technical Datasheet
Accessory TypeTest Probe Tip Set
For Use WithShrouded 4mm Plugs
Product RangeTPR/7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Extended test probe rated 1KV CAT III test probe for connection to standard shrouded 4mm plugs
- Makes a longer probe which is easier to hold
Technical Specifications
Accessory Type
Test Probe Tip Set
Product Range
TPR/7 Series
For Use With
Shrouded 4mm Plugs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03