Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68403
Order Code2817600
Technical Datasheet
44 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.488 |
100+ | €0.355 |
500+ | €0.300 |
1000+ | €0.279 |
2500+ | €0.264 |
5000+ | €0.259 |
Price for:Each
Minimum: 10
Multiple: 10
€4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68403
Order Code2817600
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact Plating-
Connector Body MaterialMetallised Thermoplastic Body
Connector ColourWhite
External Diameter8.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
White
Product Range
-
Gender
Jack
Connector Body Material
Metallised Thermoplastic Body
External Diameter
8.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001626