Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68122C
Order Code2470995
Technical Datasheet
226 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €5.600 |
100+ | €4.180 |
250+ | €4.100 |
500+ | €4.010 |
1000+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68122C
Order Code2470995
Technical Datasheet
Connector Type A3.5mm 4 Pole Jack Plug
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3.5mm 4-Pole jack plug to 3-core plus screen tinned ends
- Cable diameter: Ø3mm
- Plug length: 16.8mm (longer than JEITA RC-5325A specifications)
Technical Specifications
Connector Type A
3.5mm 4 Pole Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for FC68122C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937