Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30606NMB
Order Code3677757
Product RangeSlim FeedThrough
Technical Datasheet
43 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.800 |
10+ | €14.470 |
25+ | €12.970 |
100+ | €12.750 |
250+ | €12.500 |
500+ | €12.240 |
Price for:Each
Minimum: 1
Multiple: 1
€19.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30606NMB
Order Code3677757
Product RangeSlim FeedThrough
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeSlim FeedThrough
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30606NMB from CLIFF is a USB 3.0 Type B socket to USB 3.0 Type A socket slim feedthrough connector
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 3.0
Product Range
Slim FeedThrough
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004