Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303011X
Order Code2888970
Product RangeTP
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.920 |
10+ | €3.580 |
100+ | €2.810 |
250+ | €2.670 |
500+ | €2.620 |
1000+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303011X
Order Code2888970
Product RangeTP
Technical Datasheet
Product RangeTP
Current Rating30A
Voltage Rating-
Contact Plating-
Connector MountingPanel Mount
Connector ColourBlack, Red
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP303011X from CLIFF Electronic Components is a 30A TP6 binding post.
- Cross Hole Diameter: 4mm
- 2x 3.5mm Plain holes
- Dimensions: 26x31mm
Technical Specifications
Product Range
TP
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
30A
Contact Plating
-
Connector Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015