Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200GW
Order Code3602154
Product RangeFT
Technical Datasheet
47 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.470 |
10+ | €9.620 |
25+ | €8.570 |
100+ | €7.990 |
250+ | €7.830 |
500+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€13.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200GW
Order Code3602154
Product RangeFT
Technical Datasheet
Audio Video Connector AHDMI Receptacle - Type A
Audio Video Connector BHDMI Receptacle - Type A
Product RangeFT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30200GW from CLIFF is a HDMI socket to HDMI socket feedthrough connector with CSK holes.
- Fits standard XLR Ø24mm cutout
- No soldering or punch termination
- Low rear profile
- Plain holes
- Dimensions (HxWxD): 29x26x30mm
Technical Specifications
Audio Video Connector A
HDMI Receptacle - Type A
Product Range
FT
Audio Video Connector B
HDMI Receptacle - Type A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004