Print Page
Image is for illustrative purposes only. Please refer to product description.
438 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.000 |
50+ | €0.800 |
100+ | €0.727 |
250+ | €0.649 |
500+ | €0.558 |
1500+ | €0.547 |
Price for:Each
Minimum: 10
Multiple: 10
€10.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL52
Order Code2381873
Technical Datasheet
Inter Series Connector ADC Power - 2.1mm
Connector to Connector-
Convert From Positions1Ways
Cable Length - Imperial-
Cable Length - Metric-
Convert From GenderPlug
Jacket Colour-
Inter Series Connector BTerminal Block
Product Range-
Convert To Positions2Ways
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB-JL52 is a solder free adaptor with 2.1mm DC male to 2-pin terminal block connection. This Inter series adaptor with nickel-plated contacts.
Applications
Industrial
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Positions
1Ways
Cable Length - Metric
-
Jacket Colour
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Connector to Connector
-
Cable Length - Imperial
-
Convert From Gender
Plug
Inter Series Connector B
Terminal Block
Convert To Positions
2Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348