Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.837 |
10+ | €0.797 |
100+ | €0.700 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-53
Order Code3498290
Technical Datasheet
GenderSocket
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter-
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
Product Overview
DC socket to 2x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
Gender
Socket
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
-
Current Rating
-
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01