Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.370 |
6+ | €55.180 |
12+ | €54.080 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€58.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5410
Order Code2432838
Technical Datasheet
Accessory TypeCable Rods
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T5410 is a 10m Mighty Rods Cable Rod Set with triple bonded steel connectors for extreme torsion and tensile strength - threaded, crimped and glued. The 5mm rod offers the optimal balance of rigidity and flexibility for the majority of cable routing requirements.
- Triple bonded steel connectors for extreme torsion and tensile strength – threaded, crimped & glued
- High sheen fibreglass composite rods minimise snagging & splintering
- 5mm rods offer the optimal balance of rigidity & flexibility for the majority of cable routing requirements
- Slimline connectors reduce snagging and provide accessibility through smaller holes
- Contents: 10 x Fibreglass composite rods 5 mm Ø. 1 x Mini Eye & Ring. 1 x Cable Hook. 1 x Coiled Steel Flexi Lead 190 mm
- 1 x 5 mm Adapter (enables interchangeability with other leading cable rod brands)
Applications
Industrial
Technical Specifications
Accessory Type
Cable Rods
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for T5410
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.807