Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4915S40
Order Code2523028
Also Known AsGTIN UPC EAN: 5013969070163
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4915S40
Order Code2523028
Also Known AsGTIN UPC EAN: 5013969070163
Technical Datasheet
Tip Size 14mm
Tip Size 2-
Blade Length100mm
Overall Length140mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for T4915S40
1 Product Found
Product Overview
This screwdriver blade is a replacement for the CK VDE Screwdriver Set T4915.
- VDE approved - individually tested to 10.000V for safe working up to 1000V
- According to EN 60900, VDE0682/201
- Toughened alloy steel blades for exceptional durability
- For C.K Screwdriver handles T4915
Technical Specifications
Tip Size 1
4mm
Blade Length
100mm
Product Range
-
Tip Size 2
-
Overall Length
140mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032