Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4765
Order Code4378516
Also Known AsGTIN UPC EAN: 5013969248661
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.040 |
6+ | €23.650 |
12+ | €23.220 |
Price for:Each
Minimum: 1
Multiple: 1
€25.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4765
Order Code4378516
Also Known AsGTIN UPC EAN: 5013969248661
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric-
Overall Length - Metric194mm
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial7.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T4765 is a SWA gland wrench. It has an innovative head design that allows for SWA gland nuts to be tightened/untightened even with cabling in place.
- Zinc phosphate coated, tough alloy steel for increased strength and durability
- Soft grip, tri-lobe handle for exceptional comfort and control
- Suitable for 20mm and 25mm gland nuts
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
194mm
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
7.63"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14