Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.430 |
6+ | €13.600 |
12+ | €13.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4560 PH2LD10
Order Code4167653
Technical Datasheet
Kit Contents10 Pieces Pack of 50mm Blue Steel PH2 Drill Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 50mm blue steel PH2 (10 pack)
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Dimension is 46mm x 24mm x 85mm (W x D x H)
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Kit Contents
10 Pieces Pack of 50mm Blue Steel PH2 Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126