Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
6+ | €9.920 |
12+ | €9.550 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€10.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4511
Order Code2470568
Technical Datasheet
Kit Contents6 Pieces of Pozidrive Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4511 is a 6-piece Screwdriver Bit Set features torsion control technology to withstand the stresses of high torque applications. It is made of specially formulated V steel alloy for extreme toughness.
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Bit length: 50 mm
- Contents of set: 2 x PZ1 / 3 x PZ2 / 1 x PZ3
Applications
Maintenance & Repair
Contents
PZ1 x2, PZ2 x3, PZ3 x1 Pozidrive bits.
Technical Specifications
Kit Contents
6 Pieces of Pozidrive Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088