Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €66.920 |
Price for:Each
Minimum: 1
Multiple: 1
€66.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4371A
Order Code2419561
Technical Datasheet
Overall Length255mm
Cutting Capacity Max5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact cutters ideal for fencing, meshes and low tensile wire
- Hot drop forged chrome vanadium steel jaws with induction hardened cutting edges for strength and durability
- Compound action mechanism applies extreme cutting forces
- Cutting capacity Ø : 785Nmm²- 5 mm / 1226Nmm² - 3 mm
- Overall length: 250 mm
Technical Specifications
Overall Length
255mm
Product Range
-
Cutting Capacity Max
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484