Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €67.540 |
Price for:Each
Minimum: 1
Multiple: 1
€67.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4366 375
Order Code2505405
Technical Datasheet
Length375mm
Jaw Opening Max51mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4366 375 from CK Tools is an adjustable wrench. It is manufactured from drop forged chrome vanadium steel for strength and durability. The precision ground, fully polished jaws are for secure nut fixing.
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 51 mm
- Overall length: 375 mm
Technical Specifications
Length
375mm
Product Range
-
Jaw Opening Max
51mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27