Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4366 200
Order Code2505402
Product RangeCK Tools - Wide Jaw Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5013969001402
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.650 |
6+ | €19.650 |
12+ | €19.290 |
Price for:Each
Minimum: 1
Multiple: 1
€21.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4366 200
Order Code2505402
Product RangeCK Tools - Wide Jaw Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5013969001402
Technical Datasheet
Length200mm
Jaw Opening Max29mm
Product RangeCK Tools - Wide Jaw Adjustable Wrenches
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4366 200 from CK Tools is an adjustable wrench. It is manufactured from drop forged chrome vanadium steel for strength and durability. The precision ground, fully polished jaws are for secure nut fixing.
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 29 mm
- Overall length: 200 mm
Technical Specifications
Length
200mm
Product Range
CK Tools - Wide Jaw Adjustable Wrenches
Jaw Opening Max
29mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298