Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €38.820 |
Price for:Each
Minimum: 1
Multiple: 1
€38.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4365 300
Order Code3280100
Technical Datasheet
Length300mm
Jaw Opening Max38mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Sure-drive jaws which apply torque to the flat of the nut rather than the corners to avoid rounding off
- Forged chrome vanadium for strength & durability
- Matt chrome plated for corrosion protection
- Extra capacity jaws - up to 18% wider than standard patterns
- Metric & imperial graduations for accurate jaw pre-setting
- Soft grip handle for comfort & control
- Capacity: 38 mm
- Length: 300 mm
Technical Specifications
Length
300mm
Product Range
-
Jaw Opening Max
38mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64