Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €91.490 |
Price for:Each
Minimum: 1
Multiple: 1
€91.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4358 18
Order Code1725398
Technical Datasheet
Overall Length450mm
Cutting Capacity Max7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High tensile, special alloy jaws heat treated for cutting hard materials up to 40HRC. Compound action mechanism applies extreme cutting forces.
- For cutting round material and hard wire up to 40HRC
- Head and cutting edges manufactured from hot drop forged Chrome vanadium steel
- Induction hardened cutting edges, tubular handles plastic coated
- Replacement heads are separately available
- Cutting capacity Ø : 785Nmm²- 10 mm / 1226Nmm² - 7 mm
- Overall length: 450 mm
Technical Specifications
Overall Length
450mm
Product Range
-
Cutting Capacity Max
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65