Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3886
Order Code2469257
Product RangeCK Tools - Ecotronic ESD Cutters
Also Known AsGTIN UPC EAN: 5013969938869
Technical Datasheet
84 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.060 |
6+ | €16.080 |
12+ | €15.480 |
Price for:Each
Minimum: 1
Multiple: 1
€17.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3886
Order Code2469257
Product RangeCK Tools - Ecotronic ESD Cutters
Also Known AsGTIN UPC EAN: 5013969938869
Technical Datasheet
Cutter TypeSide
Overall Length139mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product RangeCK Tools - Ecotronic ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Lightweight, precision side cutters for fine cutting applications
- Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
- Slim, tapered and relieved head for access in narrow and confined spaces
- Sharp, precision ground cutting edges with a full flush cut
- Special tool steel blade, hardened for long-term cutting performance
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 139 mm. Blade length: 10 mm. Cutting angle: 21°. Head Height (from joint to tip): 21 mm
- Head Width (Widest point): 11 mm. Steel Thickness: 2,5 mm. Cutting Capacity (Copper only) : 1,3 mm / 16 AWG
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
139mm
Cutting Capacity Max
1.3mm
Product Range
CK Tools - Ecotronic ESD Cutters
Technical Docs (1)
Alternatives for T3886
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095